Protek Devices PSMDA15C-8-LF

PSMDA15C-8 Series 8 Ch 32 Vcl 16.7 Vbr 120 pF Bidirectional TVS Array - SOIC-14
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices PSMDA15C-8-LF.

IHS

Datasheet6 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.565
$ 2.134
Stock
0
2,330
Authorized Distributors
2
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
16.7 V
16.7 V
Clamping Voltage
32.4 V
33.1 V
Peak Pulse Power
450 W
800 W
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Protek Devices PSMDA15C-8-LF provided by its distributors.

PSMDA15C-8 Series 8 Ch 32 Vcl 16.7 Vbr 120 pF Bidirectional TVS Array - SOIC-14
Trans Voltage Suppressor Diode, 450W, 15V V(RWM), Bidirectional, 9 Element, Silicon

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS