Protek Devices PLCDA12-LF

PLCDA12 Series 2 Ch 25.9 Vcl 13.3 Vbr 5 pF Bidirectional TVS Array - SOIC-8
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices PLCDA12-LF.

IHS

Datasheet9 pages8 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.923
$ 1.318
$ 1.318
Stock
44,768
104,369
104,369
Authorized Distributors
3
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
-
-
Clamping Voltage
25.9 V
22 V
22 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
-
20 A
20 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Protek Devices PLCDA12-LF provided by its distributors.

PLCDA12 Series 2 Ch 25.9 Vcl 13.3 Vbr 5 pF Bidirectional TVS Array - SOIC-8
500 WATT MULTI-LINE LOW CAPACITANCE TVS ARRAY Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon
ESD Suppressor TVS 15kV 8-Pin SO Tube

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLCDA 12-LF
  • PLCDA-12-LF
  • PLCDA12LF