Protek Devices 30KPA75A-LF

Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon
$ 17.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices 30KPA75A-LF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 17.185
$ 13.616
Stock
1
26,009
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
83.3 V
-
Clamping Voltage
119 V
119.4 V
Peak Pulse Power
30 kW
30 kW
Peak Pulse Current
-
253.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Protek Devices 30KPA75A-LF provided by its distributors.

Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon
30KPA75A Series 75 Vwm 83.3 Vbr 119.4 Vc 30 kW Uni-Directional TVS Diode
TVS Diode Single Uni-Dir 75V 30KW 2-Pin

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS