Precision Monolithics OP17BJ

ROHS3Compliant O-XBCY-W8 Bulk Obsolete op amp buffer circuit 0.018muA -22V 28000kHz 11MHz
$ 7.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Precision Monolithics OP17BJ.

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 7.25
$ 2.58
$ 2.58
Stock
38,613
83,087
83,087
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Precision Monolithics OP17BJ provided by its distributors.

ROHS3Compliant O-XBCY-W8 Bulk Obsolete op amp buffer circuit 0.018muA -22V 28000kHz 11MHz
Operational Amplifier, 1 Func, 650uV Offset-Max, CMOS, PDSO8
PRECISION MONOLITHICS VIDEO AMP
IC OPAMP JFET 1 CIRCUIT TO99-8

Manufacturer Aliases

Precision Monolithics has several brands around the world that distributors may use as alternate names. Precision Monolithics may also be known as the following names:

  • PRECISION MONOLITHICS INC
  • PACIFIC MONOLITHICS
  • Precision Monolithics (PMI)
  • PRECISION MONOLITHIC
  • PECISION MONALITHIC
  • PRECISION MONOLITHICS (Analog Dev Div) - PMI
  • Precision Monolithics Incorpor
  • PRECISION MONOL
  • PRECISION MONOLYTHIC IN 91
  • PMI - PRECISION MONOLITHICS IN
  • PRECISION MONOLITHICS IND
  • Precision Monolithics Incorporated
  • PMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-17BJ