Preci-Dip 540-88-044-24-008

Conn DIP Socket Receptacle 44 POS 1.27mm Solder ST Through Hole Box
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Preci-Dip 540-88-044-24-008.

IHS

Datasheet1 page14 years ago

element14 APAC

Inventory History

3 month trend:
+87.76%

CAD Models

Download Preci-Dip 540-88-044-24-008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
TE Connectivity / AMP3-822499-3
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity822475-2
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R

Descriptions

Descriptions of Preci-Dip 540-88-044-24-008 provided by its distributors.

Conn DIP Socket Receptacle 44 POS 1.27mm Solder ST Through Hole Box
IC Socket, PLCC44, 44 Contact(s)
Preci-Dip PLCC IC, 44, DIP, 1.27mm
Sockets for plastic leaded chip carriers
Plcc Socket, 44Pos, 2.54Mm, Smt; No. Of Contacts:44Contacts; Connector Type:Plcc Socket; Pitch Spacing:2.54Mm; Product Range:540 Series; Row Pitch:-; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Svhc:No Svhcrohs Compliant: Yes |Preci-Dip 540-88-044-24-008

Manufacturer Aliases

Preci-Dip has several brands around the world that distributors may use as alternate names. Preci-Dip may also be known as the following names:

  • PRECI-DIP DURTAL SA
  • PRECI-DIP SA
  • PRECI-DIP OR SOCKET
  • Precid-Dip Durtal SA
  • PRECI-DIP SSA
  • Deutsch/Preci-Dip
  • Prec-Dip
  • PRECI-DIPDURTA
  • PRECI-DIP Duratal SA
  • DSMI ELECTRONICS SA
  • PRECI-DIPCH