Powerpax SW3092

Plug In Adaptor Power Supply, Uk, 100 V, 240 V, 15.6 W, 24 V, 650 Ma Rohs Compliant: Yes |Powerpax SW3092
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSW309201
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerpax SW3092.

Newark

Datasheet1 page17 years ago
Datasheet10 pages15 years ago

Related Parts

Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-20-5
MDR-20 Series 15 W Output 5 V 3 A Industrial DIN Rail Power Supply
Mean WellMDR-10-15
AC to DC DIN-Rail Power Supply 15 Volt 0.67 Amp 10 Watt

Descriptions

Descriptions of Powerpax SW3092 provided by its distributors.

Plug In Adaptor Power Supply, Uk, 100 V, 240 V, 15.6 W, 24 V, 650 Ma Rohs Compliant: Yes |Powerpax SW3092
POWER SUPPLY, PLUG-IN, 24V, 0.65A, 15.6W; No. of Outputs: 1 Output; Output Power Max: 15.6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 650mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output

Manufacturer Aliases

Powerpax has several brands around the world that distributors may use as alternate names. Powerpax may also be known as the following names:

  • Power Pax UK Ltd