Descriptions of Mean Well MDR-20-5 provided by its distributors.
MDR-20 Series 15 W Output 5 V 3 A Industrial DIN Rail Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
MDR-20-5 MEAN WELL AC-DC 5 Volt 3 Amp 15 Watt Power Supply +More!
POWER SUPPLY, AC-DC,5V,3A,100-264V IN, ENCLOSED, DIN RAIL, PFC,15W, MDR SERIES
O/P +5V3A; Din Rail; AC/DC; DIN Rail; Enclosed Type
Mean Well MDR-20-5 DIN rail PSU 5V DC 3A 15W overload protection
Industrial AC/DC Din Rail Power Supply Single Output 5V 3A 15W
Power Supply; DIN; 20W; 5V; 3A; 85-264VAC; 120-370VDC
Power supply, 4.75 to 5.5 VDC, 3 A, 20 W, MDR-20-5
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 15 W, 5 VDC, 3 A
5Vdc 3A, DIN Rail Power Supply, UL508
IC REG LIN POS ADJ 1.5A SPAK-5
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x PNP outputs 0.3 A, 2 x analog inputs, 5K steps program + 10K words data memory, 1 x Ethernet port
POWER SUPPLY, AC-DC, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: