Power Integrations TOP259YN

AC to DC Switching Converter Off-Line Switcher 6-Pin(6+Tab) TO-220C
$ 2.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP259YN.

IHS

Datasheet50 pages3 years ago

Newark

SHENGYU ELECTRONICS

TME

Farnell

Inventory History

3 month trend:
-6.45%

CAD Models

Download Power Integrations TOP259YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2598T-12/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125
Texas InstrumentsLM2590HVT-3.3
IC, STEP-DOWN VOLT REG, 150kHz, TO-220-7; Primary Input Voltage:60V; No. of Outp
Texas InstrumentsLM2586T-ADJ/NOPB
Switching Regulator, Current-mode, 7A, 125kHz Switching Freq-Max, ZFM7

Descriptions

Descriptions of Power Integrations TOP259YN provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 6-Pin(6+Tab) TO-220C
Flyback 66KHz 238W Yes , 78% 700V TO-220-7C 19.76mm
128 W (230VAC) 238 W, 80 W 171 W (85-265VAC)
IC OFFLINE SWIT PROG OVP TO220
IC OFFLINE SW FLYBACK TO220-7C
AC/DCCONV, FLYBACK, 171W, -40 TO 150DEGC; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:TO-220-7C; No. of Pins:6Pins; Power Rating Max:171W; Topology:Flyback; Isolation:Isolated; Power Switch Current Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD