Texas Instruments LM2590HVT-3.3

IC, STEP-DOWN VOLT REG, 150kHz, TO-220-7; Primary Input Voltage: 60V; No. of Outp
$ 2.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2590HVT-3.3.

Texas Instruments

Datasheet22 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2590HVT-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2598T-12
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator, with Features 7-TO-220 -40 to 125
Texas InstrumentsLM2598T-3.3/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125
Texas InstrumentsLM2598T-12/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2590HVT-3.3 provided by its distributors.

IC, STEP-DOWN VOLT REG, 150kHz, TO-220-7; Primary Input Voltage:60V; No. of Outp
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features 7-TO-220 -40 to 125
Conv DC-DC Single Step Down 4.5V to 60V 7-Pin(7+Tab) TO-220 Rail
SWITCHING REG 1A 3.3V, 2590, TO-220; Output Voltage:3.3V; Voltage Regulator Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TO-220; Accuracy %:4%; Base Number:2590; IC Generic Number:2590; Input Voltage Max:60V; Input Voltage Min:4.5V; Logic Function Number:2590; Output Current Max:1A; Output Voltage Max:3.3V; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:Fixed; Operating Frequency:150kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.