Power Integrations TOP255YN

TOP255 Series 132 kHz 81 W Flyback Isolated Off-Line Switcher - TO-220-7C
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP255YN.

IHS

Datasheet50 pages3 years ago

Newchip Electronics Limited

Newark

TME

Factory Futures

Inventory History

3 month trend:
+9.64%

CAD Models

Download Power Integrations TOP255YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2599T-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 3A Step-Down Voltage egulator with Features 7-TO-220 -40 to 125
Texas InstrumentsLM2670T-ADJ/NOPB
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.2V to 37V 3A 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsLM2598T-3.3/NOPB
4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125

Descriptions

Descriptions of Power Integrations TOP255YN provided by its distributors.

TOP255 Series 132 kHz 81 W Flyback Isolated Off-Line Switcher - TO-220-7C
AC to DC Switching Converter Off-Line Switcher 6-Pin(6+Tab) TO-220C
700V TO-220-7C AC-DC Controllers and Regulators ROHS
AC-DC Power Conversion - TOPSwitch-HX Off-Line Switcher IC 57W
IC OFFLINE SW FLYBACK TO220-7C
IC OFFLINE SWIT PROG OVP TO220
AC-DC Controller And Voltage Regulator
Power Integrations 7A/D, , 220-220 7C
Power Integrations TOP255YN AC/DC转换器
Ac/Dcconv, Flyback, 57W, -40 To 150Deg C; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:To-220-7C; No. Of Pins:6Pins; Power Rating:57W; Topology:Flyback; Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations TOP255YN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD