Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2670T-ADJ/NOPB

Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.2V to 37V 3A 7-Pin(7+Tab) TO-220 Tube
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2670T-ADJ/NOPB.

element14 APAC

Datasheet36 pages12 years ago

Texas Instruments

Newark

element14

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM2670T-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2670T-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2673T-ADJ
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-TO-220 -40 to 125
Texas InstrumentsLM2676T-ADJ
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-TO-220 -40 to 125
Texas InstrumentsLM2670T-5.0/NOPB
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 7-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2670T-ADJ/NOPB provided by its distributors.

Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.2V to 37V 3A 7-Pin(7+Tab) TO-220 Tube
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 4.2mA, VO 1.2 to 37V
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 7-TO-220 -40 to 125
Switching Regulator, Voltage-mode, 3A, 400kHz Switching Freq-Max, PZFM7
Buck No 260KHz Adjustable 1 37V 1.2V 40V 8V TO-220-7 Through hole mounting 10.16mm*4.57mm*8.69mm
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:3A; Voltage Tolerance ±:0.02%; Switching Frequency Max:260kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:2670; Frequency:260kHz; Input Voltage Max:40V; Output Current Max:3A; Output Voltage Max:37V; Package / Case:TO-220; Supply Voltage Max:40V; Supply Voltage Min:8V; Switch Output Current Isw Max:3A; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2670T-ADJ/NOPB .
  • LM2670T-ADJNOPB