What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations TNY280PG

TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
$ 1.16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY280PG.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-3.32%

CAD Models

Download Power Integrations TNY280PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.186
Stock
142,964
488,373
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
-
85 V
Max Input Voltage
-
265 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1 A
750 mA
Power Rating
28.5 W
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
-
7

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Texas InstrumentsLM2597N-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125

Descriptions

Descriptions of Power Integrations TNY280PG provided by its distributors.

TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
AC/DC Converter, Flyback, 85V to 265V AC In, 28.5W, DIP-8C-7
Ac/Dc Conv, Flyback, -40 To 150Deg C; |Power Integrations TNY280PG
LOAD SWITCH, Fixed, 1 Channel, +2.6V, PDIP7
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
Professional Power Management (PMIC)
Flyback 132KHz 36.5W 1A 85V(AC) 12V 265V(AC) isolate Yes open loop,short circuit,Over temperature,Overvoltage 65% 700V PDIP-8 Through hole mounting

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD