Power Integrations TNY280PN

AC/DC Off-Line Switcher IC, TinySwitch-III Family, 85 VAC - 265 VAC, 132 kHz, 14 W, DIP-7
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY280PN.

IHS

Datasheet24 pages4 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Mouser

Inventory History

3 month trend:
-13.59%

CAD Models

Download Power Integrations TNY280PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
$ 1.16
Stock
492,501
200,541
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
750 mA
1 A
Power Rating
-
28.5 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiKA7552A
onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Power Integrations TNY280PN provided by its distributors.

AC/DC Off-Line Switcher IC, TinySwitch-III Family, 85 VAC - 265 VAC, 132 kHz, 14 W, DIP-7
TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
Power Integrations Offline Switching Power Supply IC, TNY280 Series, 1 Output, 8-Pin
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
AC-DC Power Conversion - TinySwitch III 28.5W 85-265 VAC 36.5W/230 VAC
DC/DC Controller, Flyback, 85-265VAC In, 12V Out, 750mA, DIP
700V 132kHz DIP-8C AC-DC Controllers and Regulators ROHS
Ic, Off Line Switcher, Dip8, 280; |Power Integrations TNY280PN
28.5W(85-265VAC) 36.5W(230VAC),DIP-8, RoHS
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
Power Integrations TNY280PN 开关电源芯片
RS APAC

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD