Power Integrations TNY263P

Enhanced, Energy Efficient, Low Power Off-line Switcher | IC OFFLINE SWIT OTP OCP HV 8DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY263P.

IHS

Datasheet22 pages4 years ago

Augswan

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 0.693
Stock
129,728
123,975
Authorized Distributors
0
3
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
-
-
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
140 kHz
140 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Power Integrations TNY263P provided by its distributors.

Enhanced, Energy Efficient, Low Power Off-line Switcher | IC OFFLINE SWIT OTP OCP HV 8DIP
LOAD SWITCH, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7
IC OFFLINE SWIT OTP OCP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
4.7 W (85-265 VAC) 7.5 W (230 VAC)

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD