Power Integrations TNY263GN-TL

Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TNY263GN-TL
$ 0.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY263GN-TL.

IHS

Datasheet22 pages4 years ago

Augswan

Mouser

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-32.07%

CAD Models

Download Power Integrations TNY263GN-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.725
Stock
151,712
58,435
Authorized Distributors
6
1
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
225 mA
Power Rating
-
-
Topology
-
Flyback
Isolation Voltage
-
-
Max Switching Frequency
140 kHz
140 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
-
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-10
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Power Integrations TNY263GN-TL provided by its distributors.

Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TNY263GN-TL
AC-DC Power Conversion - TinySwitch II 4.7W 85-265 VAC 7.5W/230 VAC
Flyback 132KHz 7.5W 85V(AC) 5.8V 265V(AC) Yes , 65% 700V SMD-8B
LOAD SWITCH, 0.4A, 140kHz Switching Freq-Max, PDSO7
AC-DC Controller And Voltage Regulator
Off Line Switcher 7-Pin SMD-B T/R
IC OFFLINE SWIT OTP OCP HV 8SMD
IC OFFLINE SWITCH FLYBACK 8SMD

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD