Power Integrations LYT7504D

LED Lighting Drivers 22W Sgl Stage PFC LED Driver 750V FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT7504D.

IHS

Datasheet12 pages9 years ago

TME

X-ON

CAD Models

Download Power Integrations LYT7504D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
LED DRVR 2Segment 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V 8-Pin SOIC N T/R
IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Texas InstrumentsTPS92314D/NOPB
Off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125

Descriptions

Descriptions of Power Integrations LYT7504D provided by its distributors.

LED Lighting Drivers 22W Sgl Stage PFC LED Driver 750V FET
IC LED DRIVER OFFL TRIAC 8SO / LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 8-SO
Led Driver, 20Khz, Soic-8; Device Topology:Buck (Step Down); Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:60V; Output Current Max:125Ma; Switching Frequency:20Khz; No. Of Outputs:1Outputs; Driver Case Style:Soic Rohs Compliant: Yes |Power Integrations LYT7504D

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD