Power Integrations LYT3326D

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.3A 14-Pin SO-B Tube
$ 0.599
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT3326D.

IHS

Datasheet18 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LYT3326D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-12
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16
Diodes Inc.AL9902S16-13
Led, Dc/Dc Driver, Buck/Boost, Soic Rohs Compliant: Yes |Diodes Inc. AL9902S16-13

Descriptions

Descriptions of Power Integrations LYT3326D provided by its distributors.

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.3A 14-Pin SO-B Tube
RoHS Compliant Lighting Discontinued AC DC Offline Switcher IC LED Driver -40C~150C TJ 124kHz 265V
LED DRIVER, MUTLI-TOPOLOGY, 12.6W, SOIC
IC LED DVR DIM 12.6W 1-ST 16SOIC
IC SINGLE STAGE LED DRIVER SO-16B SMD
Led Driver, Mutli-Topology, 12.6W, Soic; Device Topology:boost, Buck, Buck-Boost, Flyback; Input Voltage Min:185V; Input Voltage Max:265V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:124Khz; No. Of Rohs Compliant: Na

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD