Power Integrations LYT3324D-TL

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.15A 14-Pin SO-B T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT3324D-TL.

IHS

Datasheet18 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
Diodes Inc.AP3041MTR-G1
AP3041 Series 27 V 35 mA SMT Boost Controller for WLED Driver - SOIC-16
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
ON SEMICONDUCTOR NCL30030B1DR2G Led Driver, 1 Output, Flyback, 9V-30V in, 150kHz switch, NSOIC-16
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16

Descriptions

Descriptions of Power Integrations LYT3324D-TL provided by its distributors.

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.15A 14-Pin SO-B T/R
RoHS Compliant Lighting Active AC DC Offline Switcher IC LED Driver -40C~150C TJ 124kHz 265V
Flyback,Step-Down (Buck),Step-Up (Boost) 40KHz~124KHz Yes SO-16 , 9.91mm*3.9mm*1.69mm
IC LED DVR DIM 5.7W 1-ST 16SOIC
LED DRIVER, MUTLI-TOPOLOGY, 5.7W, SOIC16; Device Topology: Boost, Buck, Buck-Boost, Flyback; Input Voltage Min: 185V; Input Voltage Max: 265V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 124kHz; No. of O
LED DRIVER, 124KHZ, SOIC-16; Topology:Boost, Buck, Buck-Boost, Flyback; LED Driver Type:Isolated, Non Isolated; Input Voltage Min:185V; Input Voltage Max:265V; Output Voltage Max:-; Output Current Max:-; IC Mounting:Surface Mount RoHS Compliant: NA

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD