Power Integrations LYT3318D-TL

RoHS Compliant Lighting Active AC DC Offline Switcher IC LED Driver -40C~150C TJ 124kHz 265V
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT3318D-TL.

IHS

Datasheet18 pages10 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G
ON SEMICONDUCTOR NCL30030B1DR2G Led Driver, 1 Output, Flyback, 9V-30V in, 150kHz switch, NSOIC-16
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16

Descriptions

Descriptions of Power Integrations LYT3318D-TL provided by its distributors.

RoHS Compliant Lighting Active AC DC Offline Switcher IC LED Driver -40C~150C TJ 124kHz 265V
LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.5A 14-Pin SO-B T/R
LED Lighting Drivers Sgl Stage LED Driver PFC, CC 650V 20.4W
LED DRIVER, MUTLI-TOPOLOGY, 20.4W, SOIC
IC LED DVR DIM 20.4W 1-ST 16SOIC
LED DRIVER, MUTLI-TOPOLOGY, 20.4W, SOIC; Device Topology: Boost, Buck, Buck-Boost, Flyback; Input Voltage Min: 185V; Input Voltage Max: 265V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 124kHz; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: LYTSwitch-3 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD