Power Integrations LYT2005E

LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP
$ 1.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT2005E.

IHS

Datasheet18 pages10 years ago

Newark

CAD Models

Download Power Integrations LYT2005E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-19
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.PAM2861CBR
PAM2861 Series 40 V 1 A 1 MHz LED Driver with Internal Switch - SOT-89-5
Diodes Inc.PAM2803AAF095
PAM2803 Series 5.5 V 1 MHz Surface Mount Step Up White LED Driver - SOT-23-6
CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
Texas InstrumentsTPS61160ADRVR
Tape & Reel (TR) TPS61160 Step-Up (Boost) PWM led driver 2mm 700mA Switch 18V 1.54W
Texas InstrumentsTPS61160DRVR
White LED driver with Digital and PWM brightness control in 2mm x 2mm Package 6-WSON -40 to 85
Texas InstrumentsTPS61161ADRVT
Tape & Reel (TR) TPS61161 Step-Up (Boost) PWM led driver 2mm 700mA Switch 18V 1.54W

Descriptions

Descriptions of Power Integrations LYT2005E provided by its distributors.

LED DRVR Flyback 1-CH None 308V 1.025A 6-Pin eSIP
POWER INTEGRATIONS LYT2005E Led Driver, 1 Output, Flyback, 90VAC-308VAC in, 580Hz switch, eSIP-6
IC PRIMARY-SIDE REG CC/CV SWITCHER E-SIP-7C
LED DRIVER, FLYBACK, 580HZ, ESIP-6
IC LED DRIVER OFFL 550MA ESIP-7C
Led Driver, Flyback, 580Hz, Esip-6; Device Topology:flyback; Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:48V; Output Current Max:180Ma; Switching Frequency:580Hz; No. Of Outputs:1Outputs; Ic Mounting:through Rohs Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD