Texas Instruments TPS61161ADRVT

18V 90% PWM Step-Up (Boost) 700mA 1 2.7V 2.7V 38V SON SMD, Adhesive Mount, 750μm H
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61161ADRVT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet29 pages11 years ago
Datasheet21 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages16 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.77%

CAD Models

Download Texas Instruments TPS61161ADRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 0.792
Stock
266,012
1,144,400
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
Max Output Current
-
-
Output Voltage
38 V
38 V
Efficiency
90 %
-
Min Output Voltage
2.7 V
-
Max Output Voltage
38 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61161ADRVT.

Related Parts

Texas InstrumentsTPS61161DRVT
White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85
Texas InstrumentsTPS61160ADRVT
White LED driver with PWM brightness control in 2mm x 2mm Package. up to 10 LEDs in Series 6-WSON -40 to 85
Texas InstrumentsTPS61165DRVT
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
Diodes Inc.AP3031KTR-G1
LED Driver, 1 Output, Boost (Step Up), 2.7V to 16V, 1 MHz, 37V/0.26A Out, SOT-23-6
Diodes Inc.AP3031KTR-AG1
LED, DC/DC DRIVER, BOOST, SOT-23; Available until stocks are exhausted
Diodes Inc.AL5801W6-7
Led Driver 5V/9V/12V/15V/18V 6-PIN SOT-26 T/r / IC Led Drvr Lin Dim 350MA SOT26

Descriptions

Descriptions of Texas Instruments TPS61161ADRVT provided by its distributors.

18V 90% PWM Step-Up (Boost) 700mA 1 2.7V 2.7V 38V SON SMD, Adhesive Mount, 750μm H
White LED driver with PWM brightness control in 2mm x 2mm WSON Package. up to 10 LEDs in Series 6-WSON -40 to 85
LED Driver, Boost, 38V Out, 700mA, PWM Dimming, 600kHz, SON
LED DRVR 10Segment 3.3V/5V/9V/12V/15V 6-Pin WSON EP T/R
LED Driver 10 Segment 6-Pin WSON EP T/R
LED Driver, 10-Segment, BICMOS, PDSO6
IC, WHITE LED DRIVER, BOOST, SON-6
IC LED DRV RGLTR PWM 700MA 6WSON
IC LED DRVR RGLTR DIM 700MA 6SON
TEXAS INSTRUMENTS TPS61161ADRVTLed Driver, 1 Output, Boost (Step Up), 2.7V-18V in, 600kHz switch, 38V out, SON-6
Wled Driver, Pwm, Up To 10Leds, 6Son; Device Topology:Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:18V; Output Voltage Max:38V; Output Current Max:840Ma; Switching Frequency:600Khz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61161ADRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61161ADRVT .
  • TPS61161ADRVT.