Power Integrations LNK562DN

AC-DC Power Conversion - LinkSwitch-LP 1.9 W (85-265 VAC) 1.9 W (230 VAC)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK562DN.

IHS

Datasheet20 pages4 years ago

Augswan

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.551
Stock
3,339,145
643,790
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
148 mA
-
Power Rating
1.9 W
1.9 W
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SO
SO
Number of Pins
7
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of Power Integrations LNK562DN provided by its distributors.

AC-DC Power Conversion - LinkSwitch-LP 1.9 W (85-265 VAC) 1.9 W (230 VAC)
LinkSwitch-LP Energy Effi cient Off-Line Switcher IC for Linear Transformer Replacement | IC OFFLINE SWIT OTP HV 8SOIC
Off Line Switcher 7-Pin SOIC-C
IC ADC 10BIT 40MSPS 3V 28-TSSOP
LINKSWITCH 1.9 W 85-265VAC, 1.9 W 230VAC
RS APAC

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD