Power Integrations LNK458KG

RoHS Compliant Last Time Buy AC DC Offline Switcher Matte Tin (Sn) IC LED Driver -40C~150C TJ 122kHz 265V 1A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK458KG.

IHS

Datasheet20 pages14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-25
LTD Date2020-03-25

Related Parts

LED Driver Buck-Boost/Flyback/SEPIC 1-Ch 4 LEDs Analog/Digital 12V 10-Pin SOIC T/R
ROHS3Compliant Obsolete AC DC Offline Switcher Surface Mount led driver -30C~125C TJ 70kHz 24V

Descriptions

Descriptions of Power Integrations LNK458KG provided by its distributors.

RoHS Compliant Last Time Buy AC DC Offline Switcher Matte Tin (Sn) IC LED Driver -40C~150C TJ 122kHz 265V 1A
IC LED DRIVER OFFL DIM 1A 12ESOP
DRIVER, LED, 85-265VAC, 11.5W, 11SO
DRIVER, LED, 85-265VAC, 11.5W, 11SO; Device Topology: Flyback; No. of Outputs: 3Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: SOP; No. of Pins: 11Pins; Input Voltage Min: 85VAC; Input Voltage Max: 265VAC; Sw

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD