Power Integrations LNK414EG

LED Lighting Drivers LED DRIVER 15 W (85-308 VAC)
$ 1.463
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK414EG.

IHS

Datasheet20 pages10 years ago

element14 APAC

Factory Futures

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiFLS2100XS
Tube FLS2100 FLS Through Hole led driver 26mm 11mA 180W 106kHz
onsemiFLS1800XS
LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP
onsemiFLS1700XS
HALF-BRIDGE LLC RESONANT CONTROL IC FOR LIGHTING Half Bridge Based MOSFET Driver, 20A
onsemiFLS1600XS
IC LED DRIVER RGLTR 4.5A 9SIP / LED Driver IC 1 Output DC DC Regulator Dimming 4.5A 9-SIP

Descriptions

Descriptions of Power Integrations LNK414EG provided by its distributors.

LED Lighting Drivers LED DRIVER 15 W (85-308 VAC)
DRIVER, LED, 85-308VAC, 15W, 7SIP
IC LED DRIVER OFFL DIM ESIP-7C
Led Driver, 66Khz, Esip-7; Device Topology:Flyback; Input Voltage Min:90V; Input Voltage Max:265V; Output Voltage Max:28V; Output Current Max:500Ma; Switching Frequency:66Khz; No. Of Outputs:1Outputs; Ic Mounting:Through Hole Rohs Compliant: Yes |Power Integrations LNK414EG

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD