Power Integrations LNK406EG

66kHz Two-way thyristor Flyback 1 AC-DC 1.5A 36V~725V ESIP LED Drivers ROHS
$ 1.721
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK406EG.

IHS

Datasheet20 pages10 years ago

element14 APAC

Factory Futures

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiFLS2100XS
Tube FLS2100 FLS Through Hole led driver 26mm 11mA 180W 106kHz
onsemiFLS1800XS
LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP
onsemiFLS1700XS
HALF-BRIDGE LLC RESONANT CONTROL IC FOR LIGHTING Half Bridge Based MOSFET Driver, 20A
onsemiFLS1600XS
IC LED DRIVER RGLTR 4.5A 9SIP / LED Driver IC 1 Output DC DC Regulator Dimming 4.5A 9-SIP

Descriptions

Descriptions of Power Integrations LNK406EG provided by its distributors.

66kHz Two-way thyristor Flyback 1 AC-DC 1.5A 36V~725V ESIP LED Drivers ROHS
Flyback 66KHz 1.5A 90V(AC) 265V(AC) Yes ESIP-7C
DRIVER, LED, 85-308VAC, 22W, 7SIP
IC LED DRVR OFFL TRIAC ESIP-7C
DRIVER, LED, 85-308VAC, 22W, 7SIP; Device Topology: Flyback; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SIP; No. of Pins: 7Pins; Input Voltage Min: 90VAC; Input Voltage Max: 265VAC; Switch
DRIVER, LED, 85-308VAC, 22W, 7SIP; Topology:Flyback; No. of Outputs:1; Dimming Control Type:Triac; Switching Frequency:66kHz; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (20-Jun-2013); ;RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD