Power Integrations LNK305GN

LNK305 Series 66 kHz 175 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-SMD-8B
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK305GN.

IHS

Datasheet19 pages4 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 0.678
Stock
215,537
317,491
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
280 mA
175 mA
Power Rating
80 mW
-
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
70 kHz
70 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
7
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-25
LTD Date2020-03-25

Related Parts

Texas InstrumentsLM3262TMX/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3242TME/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3242TMX/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90

Descriptions

Descriptions of Power Integrations LNK305GN provided by its distributors.

LNK305 Series 66 kHz 175 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-SMD-8B
IC OFFLINE SWIT OCP 8SMD / AC to DC Switching Converter Buck 70kHz 7-Pin SMD-B
AC-DC Power Conversion - LinkSwitch-TN 175mA MDCM 280mA CCM
Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDSO8
IC,Very Low Power AC-DC,Non Isolated Lin
RS APAC
IC OFFLINE SWITCH MULT TOP 8SMD
AC/DC CONV, BUCK-BOOST/FLYBACK, SMDIP-7; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD DIP; No. of Pins:7Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Product Range:-RoHS Compliant: Yes
Topology = Buck / Topology = Buck-Boost / Topology = Flyback / Fixed Output Voltage V = 12 / Output Current mA = 280 / Switching Frequency kHz = 66 / Supply Voltage Min. V = 85 / Supply Voltage Max. V = 265 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SMD-8B / Pins = 8 / Mounting Type = Surface Mount / Length mm = 9.05 / Width mm = 6.6 / Height mm = 3.68

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD