Power Integrations LNK302GN

AC-DC Power Conversion - LinkSwitch-TN 63mA MDCM, 80mA CCM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK302GN.

IHS

Datasheet19 pages4 years ago

element14 APAC

Future Electronics

Component Distributors Inc.

iiiC

CAD Models

Download Power Integrations LNK302GN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
Stock
203,596
371,953
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
80 mA
63 mA
Power Rating
-
-
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
70 kHz
70 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-25
LTD Date2020-03-25

Related Parts

Texas InstrumentsLM3262TMX/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3242TME/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3242TMX/NOPB
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3262TME/NOPB
6MHz, 800mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Texas InstrumentsLM3687TL-1815/NOPB
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) DSBGA-9 , 1.54mm*1.54mm*360¦Ìm

Descriptions

Descriptions of Power Integrations LNK302GN provided by its distributors.

AC-DC Power Conversion - LinkSwitch-TN 63mA MDCM, 80mA CCM
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8
LinkSwitch-TN Family Lowest Component Count, Energy-Effi cient Off-Line Switcher IC | IC OFFLINE SWIT OCP 8SMD
IC; Very Low Power AC-DC; Non Isolate
Power Integrations LNK302GN バックコンバータ
RS APAC
IC OFF LINE SWITCHER 7-PIN SMD-B
IC OFFLINE SWITCH MULT TOP 8SMD
AC/DC CONV, BUCK/BOOST, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD; No. of Pins:8Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD