Power Integrations INN2215K

AC/DC Converters Off-Line Flyback 20W 650V FET 230VAC 10mW
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN2215K.

IHS

Datasheet28 pages5 years ago

HQonline

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations INN2215K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Texas InstrumentsLM78S40N
Universal Switching Regulator Subsystem | IC REG BUCK BST ADJ 1.5A 16DIP
Power Factor Correction Controller 0.02mA 65kHz 16-Pin SOIC T/R
AC to DC Switching Converter Flyback 16.5V 110kHz T/R 16-Pin SOIC
Texas InstrumentsUCC29950D
CCM Power Factor Correction LLC Combo CONTRLR 8mA 63.7KHz to 378KHz 16-Pin SOIC Tube
Switching Regulator, Current-mode, 140kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Power Integrations INN2215K provided by its distributors.

AC/DC Converters Off-Line Flyback 20W 650V FET 230VAC 10mW
Voltage Supervisor/Reset IC
IC FLYBACK SWITCHER 22W 16ESOP
IC OFFLINE SW MULT TOP 16ESOP
AC/DC CONV, FLYBACK, ESOP-16
AC/DC CONV, FLYBACK, ESOP-16; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: eSOP; No. of Pins: 16Pins; Power Rating: 25W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD