
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DPA424GN-TL | 930 | 1 | 23h | ||||||||
| DigiKey | 596-DPA424GN-TLCT-ND | 1,646 | 1 | Cut Tape | ||||||||
| Newark | DPA424GN-TL | 401 | 1 | Cut Tape | ||||||||
| Avnet | DPA424GN-TL | 0 | 1K | 3h | ||||||||
| Future Electronics | DPA424GN-TL | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Power Integrations DPA424GN-TL.
Download Power Integrations DPA424GN-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Power Integrations DPA424GN-TL provided by its distributors.
Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:
Download datasheets and manufacturer documentation for Power Integrations DPA424GN-TL.