Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NXJ1S1212MC-R13

DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXJ1S1212MC-R13.

IHS

Datasheet0 pages0 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
+76.80%

CAD Models

Download Murata Power Solutions NXJ1S1212MC-R13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Murata Power SolutionsNXJ1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsNXE2S1215MC-R7
NXE2 Series 2 W 3 kV 12 Vin 15 V Output Isolated DC/DC Converter
Murata Power SolutionsNXE2S1212MC-R7
NXE2 Series 2 W 3 kV 12 Vin 12 V Output Isolated DC/DC Converter
XP PowerISE1205A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1212A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1209A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NXJ1S1212MC-R13 provided by its distributors.

DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R
125KHz Fixed 1 12V 13.2V(DC) 10.8V(DC) SMD mount,glue mount 13.72mm*10.46mm*3.11mm
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV
Dc-Dc Converter, 12V, 0.083A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:83Ma; Width:10.46Mm Rohs Compliant: Yes |Murata Power Solutions NXJ1S1212MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc