Power Integrations CAP013DG

Power Management Specialized - PMIC X Capac Discharge IC 1000 V 750 nF
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations CAP013DG.

IHS

Datasheet8 pages8 years ago

SHENGYU ELECTRONICS

Components Direct

Supply Chain

Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8
MicrochipHV9930LG-G
Hysteric Boost-buck (cuk) Led Driver IC 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of Power Integrations CAP013DG provided by its distributors.

Power Management Specialized - PMIC X Capac Discharge IC 1000 V 750 nF
IC CAPACITOR DISCHARGE 8SO / Capacitor Discharge 8-SO
Capacitor Discharge IC 8-Pin SOIC
IC CAP DISCHRG 1000V 750NF 8SOIC
Discharge Ic, X Cap, 1Kv, 750Nf, Soic-8; Ic Function:Zero Loss Automatic X Capacitor Discharge Ic; Supply Voltage Min:-; Supply Voltage Max:-; Ic Package Type:Soic; No. Of Pins:8Pins; Operating Temperature Min:-10°C Rohs Compliant: Yes |Power Integrations CAP013DG

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD