Power Dynamics TCMD-034-B

Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Dynamics TCMD-034-B.

IHS

Datasheet1 page20 years ago

Alternate Parts

Price @ 1000
$ 0.38
$ 2.529
$ 2.529
Stock
0
144,812
144,812
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Positions
34
34
34
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Power Dynamics TCMD-034-B provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Manufacturer Aliases

Power Dynamics has several brands around the world that distributors may use as alternate names. Power Dynamics may also be known as the following names:

  • PDI
  • POWER DYNAMICS INC
  • PowerDynamicsInc(PDI)
  • POWER DYNAMI