TE Connectivity 3100-30U9999CY

Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
$ 77.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3100-30U9999CY.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.29%

CAD Models

Download TE Connectivity 3100-30U9999CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3100-30U8999CY
Electromechanical Relay 3PST-NO-DM 35A 208/240VAC 720Ohm Flange Mount
TE Connectivity3100-30T9999CY
Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay
TE Connectivity3100-30Q9999CY
Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO-DM (( 95.25mm 60.325mm 76.2mm)) Flange Contactor Relay
TE Connectivity / P&BPBC-032A2E7
RELAY CONTACTOR 3PST 32A 48V
TE Connectivity / P&BP25P42D22P1-12
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm FlangeContactor Relay
TE ConnectivityPBC-032A1B7
Electromechanical Relay 24VAC 50A 3PST-NO-DM/SPST-NO(86x59x102)mm DIN Rail Contactor Relay

Descriptions

Descriptions of TE Connectivity 3100-30U9999CY provided by its distributors.

Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
Definite Purpose Contactors, 3, 208 – 240 VAC Coil Voltage, 30 A, Panel, 3 Form X, 3PST-NO-DM, 10-32 Screw / Quick Connect, Products Unlimited 3100
Definite Purpose Contactor; Coil Voltage VAC Nom:240V; No. of Poles:3; Contacts:3PST-NO-DM; Relay Mounting:Panel; Carry Current:30A; Coil Terminals:Quick Connect; Coil Voltage AC Min:208V; Relay Terminals:Screw/Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1611011-4