Pomona Electronics BNC-C-48

RF Cable Assemblies BNC 50 OHM RG58C
$ 35.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics BNC-C-48.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-12.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-08-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pomona Electronics5697-48
RF Cable Assemblies BNC ML 50OHM CBL 48 BU-5050-B-48-0
Pomona Electronics4846-UU-48
RF Cable Assemblies SMA PLUG TO SMA PLUG RG178/U 48 INCH
Crystek CrystalsCCSMA-MM-RG316DS-48
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;48 IN. | Crystek Corporation CCSMA-MM-RG316DS-48
Pomona Electronics73069-BB-48
Pomona 73069-BB-48 SMA Plug To SMA Right-Angle Plug, 48" Cable Length, RG316/U, 73069 Series
Crystek CrystalsCCSMA-MM-RG174-48
COAX CABLE SMA TO SMA 4'
Crystek CrystalsCCSMA2-MM-RG174-36
RF COAX CABLE ASSEMBLY;RG174/U;50 OHM;SMA/SMA, ANGLED MALE/ANGLED MALE;36 IN. | Crystek Corporation CCSMA2-MM-RG174-36

Descriptions

Descriptions of Pomona Electronics BNC-C-48 provided by its distributors.

RF Cable Assemblies BNC 50 OHM RG58C
COAXIAL CABLE, RG-58C/U, 48IN, BLACK; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: RG58C; Impedance: 50ohm; Cable Length - Imperial: 4ft; Cable Length - Metric: 1.2m; Jacket Color: Black
Cable Assembly Coaxial 1.21m BNC to BNC M-M
Pomona BNC-C-48 BNC Male To Male, 50 Ohms, 500 V, 48” Long, Brass, BNC Series
CABLE ASSY 48 IN. RG58C/U NON BOOTED BLACK JACKET UL LISTED
Test Connectors, Probes & Testleads BNC 50 OHM RG58C
BNC-C-48 - Fluke Bnc (M) Rg58C/U (1895953)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNC-C-48.