Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5697-48

Rf Cable Assemblies Bnc Ml 50 Ohm Cbl 48 BU-5050-B-48-0
$ 25.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5697-48.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics73069-BB-48
Pomona 73069-BB-48 SMA Plug To SMA Right-Angle Plug, 48" Cable Length, RG316/U, 73069 Series
Pomona Electronics5697-60
Pomona 5697-60 BNC Male Cable withoutBoot, 50 Ohm, 60in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-36
RF Cable Assemblies BNC ML 50OHM CBL 36
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Pomona Electronics 5697-48 provided by its distributors.

RF Cable Assemblies BNC ML 50OHM CBL 48 BU-5050-B-48-0
Pomona 5697-48 BNC Male Cable withoutBoot, 50 Ohm, 48in Cable Length, 500 V, 5697 Series
Cable Assembly Coaxial 1.21m BNC to BNC M-M
CABLE ASSY 48 IN. RG58C/U NON BOOTED BLACK JACKET UL LISTED
Test Connectors, Probes & Testleads BNC ML 50OHM CBL 48
BNC (M) Cable W/O Boot, 50 Ohm, 48'
Bnc M Cable WO Boot 1905771 5Each
COAXIAL CABLE, RG-58C/U, 48IN, BLACK; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: RG58C; Impedance: 50ohm; Cable Length - Imperial: 4ft; Cable Length - Met 50F1532

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5697-48.