Pomona Electronics B-8-3

Pomona B-8-3 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Orange, B Series
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-8-3.

IHS

Datasheet1 page24 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsB-8-2
Pomona B-8-2# Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Red, Bulk, B Series
Pomona ElectronicsB-8-6
Pomona B-8-6 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Blue, B Series
Pomona ElectronicsB-8-4
Pomona B-8-4 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Yellow, B Series
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack

Descriptions

Descriptions of Pomona Electronics B-8-3 provided by its distributors.

Pomona B-8-3 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Orange, B Series
Banana Plug Patch Cord Orange Rohs Compliant: Na |Pomona B-8-3
B-8-3 - Fluke Banana Plug Patch Cord (Orange) (1895615)
Test Connectors, Probes & Testleads 8 BAN PTCH CRD ORG
TEST LEAD, STACK BANANA PLUG, 203.2MM; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 15A; Insulator Colour: Orange; Lead Length - Me

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC