Pomona Electronics B-72-5

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-72-5.

IHS

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
+387%

Supply Chain

Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona ElectronicsB-72-3
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-72-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-72-6
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics B-72-5 provided by its distributors.

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona B-72-5 Banana Plug Patch Cord, Stackable, 72in Long, 15 A, 5000 V, Green, B Series
B-72-5 - Fluke Banana Plug Patch Cord (Green) (1895504)
Test Connectors, Probes & Testleads 72 W/BAN PLUG GRN
TEST LEAD, GRN, 1.83M, 60V, 15A
TEST LEAD BANANA TO BANANA 72"
TEST LEAD, STACK BANANA PLUG, 1.83M; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 15A; Insulator Colour: Green; Lead Length - Metric: 1.83m; Lead Length - Imperial: 72"; Product Range: B Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-72-5#
  • B-72-5.
  • B-72-5..
  • B72-5