Pomona Electronics AL-B-36-02

Pomona AL-B-36-02 Alligator Clip Set, Patch Cord, 36" Cable Length, Black, AL-B Series
$ 18.962
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics AL-B-36-02.

Farnell

Datasheet1 page20 years ago

TME

DigiKey

Inventory History

3 month trend:
-11.23%

Related Parts

Pomona Electronics6249-36-0
TEST CLIP TEST CLIP TO MULTI-STACKING BERYLLIUM COPPER GOLD POLYPROPYLENE
Pomona ElectronicsAL-B-36-2
Pomona AL-B-36-2 Alligator Clip Patch Cord, 36in Length, 5 A, 150 V, Red, AL-B Series
Pomona Electronics1166-36-0
Cable Assembly Patch Cord 0.914m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Mini Plunger-4Mm Banana Plug, Red, 36" Rohs Compliant: Yes |Mueller Electric BU-1120-A-36-2
Red Insulated Mini-Alligator Clip on Both Ends, 36 inch 20G PVC
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, BLACK

Descriptions

Descriptions of Pomona Electronics AL-B-36-02 provided by its distributors.

Pomona AL-B-36-02 Alligator Clip Set, Patch Cord, 36" Cable Length, Black, AL-B Series
Test Connectors, Probes & Testleads ALLIGATOR CLIP PAT
ALLIG CL PATCH CORD (SET) | Pomona Electronics AL-B-36-02
TEST LEAD GATOR TO GATOR 36" 2PC
Test Lead, Alligator Clip, Red, 60Vdc/5A; Lead Length - Imperial:36"; Lead Length - Metric:914Mm; Insulator Colour:Red; Current Rating:5A; Voltage Rating:60Vdc; Product Range:Al-B Series; Test Connector Type A:Alligator Clip Rohs Compliant: Yes |Pomona AL-B-36-02

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL-B-36-02.