Pomona Electronics AL-B-24-0

Pomona AL-B-24-0 Alligator Clip, Patch Cord, 24" Cable Length, Black, AL-B Series
$ 10.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics AL-B-24-0.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.60.20.00
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pomona Electronics1166-24-2
Pomona 1166-24-2 Alligator Clip, 24" Cable Length, Banana Plug, Red, 1166 Series
Pomona Electronics1166-24-0
PATCH CORD, 1, 24 IN., 18 AWG, ALLIGATOR CLIP, PVC, BLACK, 50 DEGC, 5A, 30 VAC
Pomona ElectronicsAL-B-24-2
Pomona AL-B-24-2 Alligator Clip, Patch Cord, 24" Cable Length, Red, AL-B Series

Descriptions

Descriptions of Pomona Electronics AL-B-24-0 provided by its distributors.

Pomona AL-B-24-0 Alligator Clip, Patch Cord, 24" Cable Length, Black, AL-B Series
Cable Assembly Patch Cord 0.61m 18AWG Alligator Clip to Alligator Clip
Test Connectors, Probes & Testleads 24 PATCH CORD BLACK
AL-B-24-0 - Fluke Allig Cl Patch Cord (Black) (1893563)
PATCH CORD 24 IN. 18 AWG VINYL BLACK0.144 IN. 65 X 36
Test Leads 24 PATCH CORD BLACK BU-3030-A-24-0
TEST LEAD, BLK, 609.6MM, 60V, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: Crocodile Clip; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 609.6mm; Lead Length - Imp

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1893563
  • AL-B-24-0.
  • AL-B-24-0..