Pomona Electronics 73083-BB-24

Cable Assembly, Rf, Sma Quick-connect Plug to Sma Quick-connect Plug, 24 Inches
$ 27.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73083-BB-24.

Newark

Datasheet2 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pomona Electronics4846-UU-24
RF Cable Assemblies SMA PLUG TO SMA PLUG RG178/U 24 INCH
Pomona Electronics73069-BB-24
Pomona 73069-BB-24 SMA Plug To SMA Right-Angle Plug, 24" Cable Length, RG316/U, 73069 Series
Crystek CrystalsCCSMA1-MM-RG316DS-24
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;STRAIGHT SMA MALE/ANGLED SMA MALE;24 IN. | Crystek Corporation CCSMA1-MM-RG316DS-24
Pomona Electronics4846-C-24
RF Cable Assemblies SMA PLUG TO SMA PLUG RG58C/U 24 INCH
Crystek CrystalsCCSMA2-MM-RG316DS-24
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;ANGLED SMA MALE/ANGLED SMA MALE;24 IN. | Crystek Corporation CCSMA2-MM-RG316DS-24
Crystek CrystalsCCSMA-MM-RG316DS-24
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;24 IN. | Crystek Corporation CCSMA-MM-RG316DS-24

Descriptions

Descriptions of Pomona Electronics 73083-BB-24 provided by its distributors.

CABLE ASSEMBLY, RF, SMA QUICK-CONNECT PLUG TO SMA QUICK-CONNECT PLUG, 24 INCHES
73083-BB-24 - Fluke Sma Quick-Connect Plug To Sma Quick-Connect Plug Rg316/U 24 Inch (3389019)
CBL ASSY SMA PLUG TO PLUG 24"
Interconnection Device
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Jacket Color:Brown; Assembly Cable Type:Coaxial; Cable Length:24"; Conductor Size AWG:26AWG; Connector Type A:SMA Quick Connect Plug; Connector Type B:SMA Quick Connect Plug

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73083BB24