Pomona Electronics 4846-UU-24

Rf Cable Assemblies Sma Plug to Sma Plug RG178/U 24 Inch
$ 28.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4846-UU-24.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
+92.11%

Supply Chain

Introduction Date2009-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystek CrystalsCCSMA1-MM-RG316DS-24
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;STRAIGHT SMA MALE/ANGLED SMA MALE;24 IN. | Crystek Corporation CCSMA1-MM-RG316DS-24
Crystek CrystalsCCSMA-MM-RG316DS-24
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;24 IN. | Crystek Corporation CCSMA-MM-RG316DS-24
Crystek CrystalsCCSMA2-MM-RG316DS-24
RF COAX CABLE ASSEMBLY;RG316DS;50 OHM;ANGLED SMA MALE/ANGLED SMA MALE;24 IN. | Crystek Corporation CCSMA2-MM-RG316DS-24
Pomona Electronics73069-BB-24
Pomona 73069-BB-24 SMA Plug To SMA Right-Angle Plug, 24" Cable Length, RG316/U, 73069 Series
Pomona Electronics73083-BB-24
CABLE ASSEMBLY, RF, SMA QUICK-CONNECT PLUG TO SMA QUICK-CONNECT PLUG, 24 INCHES
Pomona Electronics4846-C-24
RF Cable Assemblies SMA PLUG TO SMA PLUG RG58C/U 24 INCH

Descriptions

Descriptions of Pomona Electronics 4846-UU-24 provided by its distributors.

RF Cable Assemblies SMA PLUG TO SMA PLUG RG178/U 24 INCH
CABLE ASSEMBLY, RF, SMA PLUG TO SMA RIGHT-ANGLE PLUG, 24 INCHES
COAXIAL CABLE, RG-178B/U, 24IN, BROWN; C; COAXIAL CABLE, RG-178B/U, 24IN, BROWN; Connector Type A: SMA Straight Plug; Connector Type B: SMA Straight Plug; Coaxial Cable Type: RG178; Impedance: 50ohm; Cable Length - Imperial:
Cable Assembly, 1 Conductor(s), 240V, Flexible Cord And Fixture Wire
Pomona 4846-UU-24 SMA Plug to SMA Plug, 24” Length, RG178B/U, Brass, Gold Plated, 4846 Series
Cable Assembly Coaxial 0.609m SMA to SMA M-M
SMA Plug To SMA Plug, RG178B/U, 24'

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4846-UU-24.
  • 4846UU24