Pomona Electronics 72975

Rf/coaxial, Sma Plug, Straight, 50 Ohm, Crimp
$ 35.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72975.

IHS

Datasheet1 page18 years ago

element14 APAC

Inventory History

3 month trend:
-23.81%

Supply Chain

Introduction Date2008-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132114
connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF132195
connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
Amphenol RF132114RP
Amphenol RF 132114RP RF Connector, RP-SMA Straight, Crimp, Plug, 50 Ohms

Descriptions

Descriptions of Pomona Electronics 72975 provided by its distributors.

RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP
Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold
Pomona 72975 SMA Plug, 50 Ohms Termination, 500 V, Brass, Gold Plated, PTFE
RF Connectors SMA PLUG 5O OHM TERMINATION
CONN TERMINATOR PLUG SMA 50 OHM
72975 - Fluke Sma Plug 50 Ohm Termination (3094407)
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72975.