Pomona Electronics 6283-C-48

Pomona 6283-C-48 Double Banana Plug, Safety Shroud, 48” Cable Length, Black/Red, 6283-C Series
$ 35.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6283-C-48.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2
Extech InstrumentsTP873
PROBE, TEMPERATURE, TYPE K, 36 IN., -30 TO 300C, WITH BANANA CONNECTOR
Pomona Electronics1326-A-60
CABLE ASSY, TWISTED PAIR, 60 IN., POLYPROPYLENE, GRAY, 0.25 IN., POWER SUPPLIES
Pomona Electronics72927-C-40
INSULATED BNC (M) / 4MM PLUGS 50 OHM 40IN(100CM) (BLACK) | Pomona Electronics 72927-C-40
Pomona Electronics6283-C-36
Pomona 6283-C-36 Double Banana Plug, Safety Shroud, 36” Cable Length, Black/Red, 6283-C Series
FlukeTL221
Extension Lead Set Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Silicone Insulated Lead

Descriptions

Descriptions of Pomona Electronics 6283-C-48 provided by its distributors.

Pomona 6283-C-48 Double Banana Plug, Safety Shroud, 48” Cable Length, Black/Red, 6283-C Series
POMONA 6283-C-48 Test Lead, 4mm Double Banana Plug to 4mm Double Banana Plug, Black, 600 Vrms, 1.219 m
6283-C-48 - Fluke Dbl Banana Plug W/Safety Shroud 48 Inches (1633127)
TEST LEAD, BLK, 1.219M, 600V; Test Connector Type A: 4mm Double Banana Plug, Shrouded; Test Connector Type B: 4mm Double Banana Plug, Shrouded; Voltage Rating: 600Vrms; Current Rating: -; Insulator Colour: Black; Lead Length
BANANA PLUG 600 V (RMS) 0.195 IN. BLACK 48 IN.
Double Banana Plug With/Safety Shroud
Banana Connectors SHROUDED DOUBLE BA

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6283-C-48.
  • 6283C48