Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke TL221

Measuring lead with (crocodile clip) to (hook clamp), 1.5 m, black/red, silicone, CAT IV
$ 48.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL221.

JRH Electronics

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-43.93%

Related Parts

RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2
Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
Lead, Test Tip Probe-R/A Plug, 1.22M; |Mueller Electric BU-2741-D-48-0.
Red Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
Pomona Electronics72920-20-0
STACKING 2MM SAFETY SHEATHED PATCH CORDS, PVC, 20IN (50CM), (BLACK)
Pomona Electronics72920-39-2
0.1m Alligator Clip to Alligator Clip 1 to 1 POS PL-PL

Descriptions

Descriptions of Fluke TL221 provided by its distributors.

Measuring lead with (crocodile clip) to (hook clamp), 1.5 m, black/red, silicone, CAT IV
Silicone Test Lead Extension Kit, CAT III 1000V, CAT IV 600V, 1.5m, Silicone, Black, Red
TEST LEAD, 600 V (CAT IV), 1000 V (CAT III), 10 A, RUBBER, SILICONE, RED/BLACK
EXTENSION TEST LEAD KIT; Kit Contents: 1 Pair of Black & Red Test Leads, 1 Pair of Black & Red Female Couplers; Product Range: -; SVHC: No SVHC (15-Jun-2015); Cable Assembly Type: Test; ; Available until stocks are exhausted
SureGrip DMM Test Lead Extension Set Voltage Rating:600V; Kit Contents:1 Pair Red and Black Test Leads and Female Couplers; Connector Type B:Straight Connector (1 Black/1 Red); Connector Type A:Straight Connector (1 Black/1 Red) ;
Kit Contents:1 Pair of Black & Red Test Leads, 1 Pair of Black & Red Female Couplers; Product Range:-; Cable Length:1.5m; Features:Reinforced strain relief; Includes one pair (red, black) of female couplers; 1-year mfr. warranty RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2003602
  • FLUKE TL221
  • FLUKE-TL221
  • TL221.