Pomona Electronics 6262-02

Pomona 6262-02# Extended Fine Pt Tip Adap Set, 3 A, 300 V, Stainless Steel, Polypropylene
$ 28.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6262-02.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

JRH Electronics

All-Spec

Mouser

Inventory History

3 month trend:
-26.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics6411
Accessory Type = Probe Tip / Suitable for = Pomona Modular Test Leads / Probe Colour = Yellow
Pomona Electronics5682-2
Extended Tip Adapter Red Rohs Compliant: Yes |Pomona 5682-2
Pomona Electronics5682-0
Test Probe Extension Tip; Product Range:- Rohs Compliant: Yes |Pomona 5682-0
Pomona Electronics5953A
Test Probe Retractable Needle Tip Right Angle Digital Multimeter (dmm) Cat II 600 Volt
Pomona Electronics5952A
TEST PROBE, 20 AWG, 0.43", 3 A, 30 VAC/60 VDC, POLYPROPYLENE AND PVC, SILICONE
FlukeTP912
TP912 - Fluke Replacement Tips For Electronic Test Probe(Tl910) (1616644)

Descriptions

Descriptions of Pomona Electronics 6262-02 provided by its distributors.

Pomona 6262-02# Extended Fine Pt Tip Adap Set, 3 A, 300 V, Stainless Steel, Polypropylene
TEST PROBE ADAPTOR, BLACK & RED PAIR; Accessory Type: Fine Point Extended Test Probe Adapter; For Use With: Pomona DMM Probes with 0.080" O.D Tips; Product Range: -; SVHC: No SVHC (15-Jun-2015)
Accessory Type = Adapter / Colour = Black / Colour = Red / Rated Voltage V = 300 / Rated Current A = 3 / Overall Length mm = 101

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1901503
  • 6262-02#
  • 6262-02.