Pomona Electronics 6235

Pomona 6235 SMD Contacts Curved Microtip Test Probe Set, 48in Long, Black and Red
$ 46.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6235.

IHS

Datasheet1 page23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pomona Electronics5144-48-0
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Pomona Electronics5144-48-2
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
BREAKOUT, BNC (MALE), PLATED BRASS, 20, GOLD PLATED BRASS, PVC, 105 C, BLACK
Black BNC Female Breakout Style to Tinned End Wires, 4 inch 20G PVC
Black BNC Female Breakout Style to Insulated Mini-Alligator Clip, 4 inch 20G PVC
Pomona Electronics1081-4-2
Pomona 1081-4-2 Miniature Banana Plug, Stackable, 4in Long, 5 A, 3000 V, Red, 1081 Series

Descriptions

Descriptions of Pomona Electronics 6235 provided by its distributors.

Pomona 6235 SMD Contacts Curved Microtip Test Probe Set, 48in Long, Black and Red
Pomona SMD Microtip Test Probe Set with Stacking Banana Plugs Red and
Patch Cord Set, Stackable 4mm Banana Plug, 48 in, Polypropylene, Black, Red
SMD MICROTIP TEST PROBE SET | Pomona Electronics 6235
Test 1.22m 20AWG Test Probe to Banana Plug PL-PL
TEST LEAD SET, BLK/RED, 1.21M, 1.2KV, 5A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 1.2kV; Current Rating: 5A; Insulator Colour: Black, Red; Lead Length - Metric:
Test Connectors, Probes & Testleads SMD MICRO PROBE SET
SMD Micro Probe Set 5 Amps Black Red
Test Lead Set, Black/Red, 1.219M, 1.2Kv, 5A; Conector De Prueba Tipo A:Test Tip Probe; Conector De Prueba Tipo B:4Mm Stackable Banana Plug; Tensión Nominal:1.2Kv; Intensidad Nominal:5A; Aislante, Color:Negro, Rojo |Pomona 6235

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1909233
  • 6235.