Pomona Electronics 5912B

Pomona 5912B Maxigrabber Test Clip Set w/Jaws, 1000 V, 10 A, Black/Red
$ 46.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5912B.

Farnell

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tenma76-020
4MM BANANA PLUG-PLUG, RED, 1.5M; Test Connector Type A:4mm Banana Plug, Shrouded; Test Connector Type B:4mm Right Angle Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:12A; Insulator Colour:Red; Lead Length - M
Tenma76-023
R/A 4MM BANANA PLUG-PLUG, BLACK, 1M
Tenma76-008
TEST LEAD, RED, 1.016M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
Pomona Electronics5911B
Pomona 5911B Maxigrabber Test Clip Set w/Hook, 1000 V, 10 A, Black/Red
Pomona Electronics5432-0
TEST PROBE KIT, 18-22 AWG, 1500 VAC/VDC, 10 A, BRASS, NYLON, NICKEL, BLACK
Pomona Electronics6479
Pomona 6479# Test Probe Set, Sharp Tip, Modular, 0.08in Diameter, 10A, CAT III 1000V, Bulk Pack

Descriptions

Descriptions of Pomona Electronics 5912B provided by its distributors.

Pomona 5912B Maxigrabber Test Clip Set w/Jaws, 1000 V, 10 A, Black/Red
TEST CLIP,MINIGRABBER W/ JAWS SET(2),RED/BLK,JAW OPEN .5"
TEST CONNECTOR MAXIGRABBER TEST CLIP SET
Conn Test Clip 2 POS ST 1 Port
Test Clips MAXIGRABBER SET BU-20434-0
MAXIGRABBER BLK/RED BANANA JACK
TEST CLIP SET, 1 POS, 1KV, 10A, BLK/RED; IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: -; Contact Plating: Nickel Plated Contacts; Product Range: Maxigrabber Series; SVHC: No SVHC (15-Jun-2015); Connector Type:

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912B.