Tenma 76-023

R/a 4MM Banana Plug-plug, Black, 1M
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 76-023. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-023.

Newark

Datasheet1 page9 years ago

element14

Related Parts

Tenma76-020
4Mm Banana Plug-Plug, Red, 1.5M; |Tenma 76-020
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
MuellerBU-20431-2
Right Angle Plunger Jaw Clip Copper 15A 4.60 in. Clip Insulating Sleeve Screw/Crimp Connection
Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
Tenma76-094
4Mm Male Banana Plug-Plug, Black, 250Mm; |Tenma 76-094
MuellerBU-00201-2
Mueller BU-00201-2 Plunger Clip Red Glass-Fibre Nylon For Electronics

Descriptions

Descriptions of Tenma 76-023 provided by its distributors.

R/A 4MM BANANA PLUG-PLUG, BLACK, 1M
R/A 4Mm Banana Plug-Plug, Black, 1M; Test Connector Type A:4Mm Right Angle Banana Plug, Shrouded; Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded; Lead Length - Imperial:3.3Ft; Lead Length - Metric:1M; Current Rating:12A Rohs Compliant: Yes |Tenma 76-023
R/A 4MM BANANA PLUG-PLUG, BLACK, 1M; Test Connector Type A: 4mm Right Angle Banana Plug, Shrouded; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 12A; Insulator Colour: Black; Lead Length - Metric: 1m; Lead Length - Imperial: 39.6"; Product Range: 76-02x Test Leads; SVHC: No SVHC (12-Jan-2017); Approval Category: CATIII 1000V; Colour: Black; Connector Type A: 4mm Banana Plug, Shrouded, 90°; Connector Type B: 4mm Banana Plug, Shrouded, 90°; Lead Length: 1m

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)