Pomona Electronics 3781-8-2

Pomona 3781-8-2 Minigrabber Test Clip Patch Cord, 8" Long, 5 A, 300 V, Red, 3781 Series
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-8-2.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3781-8-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3780-60-2
Pomona 3780-60-2 Minigrabber Test Clip, One End Only, 60" Long, 5 A, 300 V, Red, 3780 Series
Pomona Electronics3780-60-0
Patch Cord 5A at 30VAC/60VDC 60.00 in. L Minigrabber-Clip End Copper/PVC Lead

Descriptions

Descriptions of Pomona Electronics 3781-8-2 provided by its distributors.

Pomona 3781-8-2 Minigrabber Test Clip Patch Cord, 8" Long, 5 A, 300 V, Red, 3781 Series
MINIGRABBER TEST CLIP PATCH CORD 8 INCH RED
Test Connectors, Probes & Testleads 8 RED PATCH CORD
CONNECTOR ASSEMBLIES, HOOKS TEST
TEST LEAD, RED, 203.2MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: Hook Clip; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 203.2mm; Lead Length - Imperial: 8"; Pr

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3781-8-2*
  • 3781-8-2.