Pomona Electronics 4530-C-24

Pomona 4530-C-24 BNC (M) To Double Banana Plug, Stackable, 24” Cable Length, 4530 Series
$ 29.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4530-C-24.

Newark

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsMG-B-24-0
Pomona MG-B-24-0 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Black, MG-B Series
Pomona ElectronicsMG-B-24-2
Pomona MG-B-24-2 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Red, MG-B Series
Pomona Electronics72929-20-0
72929-20-0 - Fluke Mini Smd Grabber Test Clip W/ 20 Inch(50Cm) Lead 4Mm Jack (Black) (2524752)
FlukeTL930
Measuring lead with (4 mm plug, angled) to (4 mm plug, angled), 600 mm, black/red, PVC

Descriptions

Descriptions of Pomona Electronics 4530-C-24 provided by its distributors.

Pomona 4530-C-24 BNC (M) To Double Banana Plug, Stackable, 24” Cable Length, 4530 Series
PLUG, BNC, BNC MALE, NICKEL PLATED BRASS, 30 VAC/60 VDC, 50 C, 0.75 IN., BLACK
BNC (M) With Strain Relief To Double Banana Plug, Rg58C/U, 24'
4530-C-24 - Fluke Dbl Banana/Bnc (M) Rg58C/U (1918986)
Test Connectors, Probes & Testleads BNC-M TO-DBLE PLUG
TEST LEAD, SINGLE, BLACK, 24IN, 500VRMS
TEST LEAD, BNC-BANANA PLUG, 609.6MM; Test Connector Type A: BNC Plug; Test Connector Type B: Double Banana Plug; Voltage Rating: 60VDC; Current Rating: -; Insulator Colour: Black; Lead Length - Metric: 609.6mm; Lead Length - I

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4530C24